EEUFC1J101L | Panasonic

Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm

Order No.: 38D2112
EAN: 4099879875082
MPN:
EEUFC1J101L
Series: FC-A
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 750 pcs.
Leadtime: 37 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
250 pcs.
0.3094 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium electrolytic capacitor, EEUFC1J101L, Panasonic

Radial Lead Type

Features

  • Endurance: 105 °C 1000 h to 5000 h
  • Low impedance
  • RoHS compliant

Applications

  • Audio/Visual equipment
  • Optical equipment
  • Measuring equipment
Technical specifications
Version polar
Design radial
diameter 8 mm
ESR (Equivalent Series Resistance) 230 mΩ
Capacity 100 µF
Length 15 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 63 V
Grid 3.5 mm
Ripple current 535 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Grid
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Grid
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Order No.:
 38D2110
Manufacturer:
 Panasonic
Manufacturer SKU:
 EEUFC1J101
Available: 0 pcs. Leadtime: 21 Weeks ** Next delivery: 1,950 pcs. on 2024-07-19
Total Price: 0.70 € *
10 pcs.
0.7021 €
50 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
10 mm
12.5 mm
5 mm
100 µF
535 mA
radial
polar
±20 %
-55 °C
63 V
105 °C