EEUFC1J101 | Panasonic
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Next delivery: 1,950 pcs. on 2024-07-19
Leadtime: 21 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, EEUFC1J101, PANASONIC
Aluminum electrolytic capacitor
Features
- Low impedance
- High rated capacitance
- RoHS-compatible
- Long useful life
Applications
- Automotive electronics
- Audio signal circuits
- Optical equipment
- Measuring equipment
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 256 mΩ | |
Capacity | 100 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Ripple current | 535 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |