1104435 | OBO Bettermann

DIN rail, perforated, 18 mm, W 35 mm, steel, galvanized, 1104435

Order No.: 46P2200
EAN: 4012195052630
MPN:
1104435
CMS3518P0900FS
OBO Bettermann
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
25.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.7992 €

Profile rail, 1104435, OBO Bettermann

The 1104435 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.

Technical specifications
Version profile rail
Width 35 mm
Height 18 mm
Material steel, galvanized
Logistics
Customs tariff number 72166110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Height
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Width
Height