1104373 | OBO Bettermann
DIN rail, perforated, 18 mm, W 35 mm, steel, strip galvanized, 1104373
Order No.: 46P2194
EAN: 4012195038597
MPN:
1104373
CMS3518P0300FS
Unit Price (€ / pc.)
11.4597 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Profile rail, 1104373, OBO Bettermann
The 1104373 is a central C profile rail for cable routing, in conjunction with clamp clips with a hammerhead foot. Can also be used as suspension construction for cable support systems.
Technical specifications
Version | profile rail | |
Width | 35 mm | |
Height | 18 mm | |
Material | steel, strip galvanized |
Download
Logistics
Customs tariff number | 72166110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |