2088851 | OBO Bettermann
Sealing ring for PG21, 2088851
Order No.: 46P1717
EAN: 4012195192435
MPN:
2088851
171 PG21
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sealing ring, 2088851, OBO Bettermann
Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with Pg connection thread to DIN EN 60423 or ISO 68. The rings can be captively pre-mounted.
Technical specifications
External thread | 27 mm | |
Suitable for | PG21 | |
Height | 2 mm | |
Internal thread | 25 mm | |
Material | NBR | |
Accessory Type | sealing ring |
Download
Logistics
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |