2088827 | OBO Bettermann
Sealing ring for PG11, 2088827
Sealing ring, 2088827, OBO Bettermann
Sealing rings, suitable as connection thread sealing rings for all plastic and brass cable glands with Pg connection thread to DIN EN 60423 or ISO 68. The rings can be captively pre-mounted.
External thread | 17.5 mm | |
Suitable for | PG11 | |
Height | 1.5 mm | |
Internal thread | 16 mm | |
Material | NBR | |
Accessory Type | sealing ring |
Customs tariff number | 40169300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |