NC5MP | Neutrik

XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MP

Order No.: 80F5167
EAN: 4099889858945
MPN:
NC5MP
Series: P
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8187 €

XLR plug, NC5MP, NEUTRIK

5 pole male receptacle, solder contacts, Nickel housing, silver contacts.

Technical specifications
Version panel plug
AWG cross-section AWG 18
Enclosure metal
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Pin number 5 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Pin number
Rated current
Cable cross-section
Version
Type of locking
Assembly
Colour
Rated voltage
AWG cross-section
Enclosure
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Rated current
Cable cross-section
Version
Type of locking
Assembly
Colour
Rated voltage
AWG cross-section
Enclosure
Contact connection
XLR panel plug, 3 pole, silver-plated, metal, NC3MP-BAG
Order No.:
 70F1852
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MP-BAG
Available: 19 pcs. Leadtime: 1 Week **
Total Price: 5.56 € *
1 pcs.
5.5573 €
10 pcs.
4.8790 €
100 pcs.
4.2959 €
250 pcs.
4.1055 €
1000 pcs.
3.8437 €
silver-plated
3 pole
16 A
panel plug
snap lock
PCB mounting
black
50 V
metal
solder connection
XLR panel plug, 3 pole, silver-plated, metal, NC3MP
Order No.:
 70F1850
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MP
Available: 116 pcs. Leadtime: 1 Week **
Total Price: 5.20 € *
1 pcs.
5.2003 €
10 pcs.
4.5934 €
100 pcs.
4.0103 €
250 pcs.
3.8556 €
1000 pcs.
3.6176 €
silver-plated
3 pole
16 A
panel plug
snap lock
PCB mounting
black
50 V
metal
solder connection
XLR panel plug, 3 pole, gold-plated, metal, NC3MP-B
Order No.:
 80F5123
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MP-B
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 4.13 € *
1 pcs.
4.1293 €
gold-plated
3 pole
16 A
panel plug
snap lock
PCB mounting
black
50 V
metal
solder connection