NC5MP-B | Neutrik

XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MP-B

Order No.: 80F5168
EAN: 4099889858952
MPN:
NC5MP-B
Series: P
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5799 €

XLR plug, NC5MP-B, NEUTRIK

5 pole male receptacle, solder contacts, black metal housing, gold contacts.

Technical specifications
Version panel plug
AWG cross-section AWG 18
Enclosure metal
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Pin number 5 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Pin number
Rated current
Cable cross-section
Version
Type of locking
Assembly
Colour
Rated voltage
AWG cross-section
Enclosure
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs

Order No.:

 70F1850

Manufacturer SKU:

 NC3MP

 

Available: 116 pcs. Leadtime: 1 Week **
5.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €
10 pcs.
4.5934 €
100 pcs.
4.0103 €
250 pcs.
3.8556 €
1000 pcs.
3.6176 €