AK10-030C | Littelfuse
TVS diode, Bidirectional, 30 V, AK10-030C
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
High power TVS diode, AK10-030C, Littelfuse
This high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV )solutions.
Features
- Very low clamping voltage
- Sharp breakdown voltage
- Low slope resistance
- Symmetric in leads width for easier soldering during assembly
- ESD protection of data lines in accordance with IEC 61000-4-2
- Halogen-free
- RoHS compliant
- Glass passivated junction
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 32 V | |
Capacity | 20 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |