IXGT16N170AH1 | Littelfuse
IGBT, IXGT16N170AH1AH
IGBT, IXGT16N170AH1, LITTELFUSE
A high voltage IGBT with high correct handling capability, low conduction losses, and advantages such as high power density, and low gate drive requirements.
Features
- High blocking voltage
- International standard package
- Anti-parallel sonic diode
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- AC choppers
- Capacitor discharge circuits
- AC motor drives
- DC servo and robot drives
Enclosure | TO-268SU | |
max. Voltage | 1700 V | |
Max. current | 16 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 5 V | |
Switching loss b. switch off Eoff typ. | 0.67 J | |
Switching loss at switch-on Eon typ. | 2.8 J | |
Power dissipation | 190 W |
Country of origin | PH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |