IXGT16N170 | Littelfuse
IGBT, IXGT16N170AH
Order No.: 74P0810
EAN: 4099891776756
MPN:
IXGT16N170
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
IGBT, IXGT16N170, LITTELFUSE
A high voltage IGBT with high current handling capability, a rugged NPT structure, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- MOS gate turn-on - drive simplicity
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
Version | single | |
Enclosure | TO-268S | |
max. Voltage | 1700 V | |
Max. current | 32 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | 3.5 V | |
Switching loss b. switch off Eoff typ. | 11.2 J | |
Switching loss at switch-on Eon typ. | 1.5 J | |
Power dissipation | 190 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |