0034204 | LAPP
PVC data cable, 48-wire, 0.5 mm², gray, 0034204
Data cable, 0034204, LAPP
The 0034204 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Core insulation material | PVC | |
Number of cores | 48 | |
Version | data cable | |
Outer diameter | 16.4 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |