0034201 | LAPP

PVC data cable, 8-wire, 0.5 mm², gray, 0034201

Order No.: 33P5778
EAN: 4044774742861
MPN:
0034201
JE-LiYCY...BD 4x2x0,5
Series: JE-LIYCY...BD
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.2487 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2487 €

Data cable, 0034201, LAPP

The 0034201 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 8
Version data cable
Outer diameter 8.5 mm
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Number of cores
Material
Cable cross-section
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Material
Cable cross-section
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
PVC data cable, 24-wire, 0.5 mm², gray, 0034208
Order No.:
 33P5772
Manufacturer:
 LAPP
Manufacturer SKU:
 0034208
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.75 € *
100 mtr.
7.7469 €
12.8 mm
24
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 64-wire, 0.5 mm², gray, 0034212
Order No.:
 33P5777
Manufacturer:
 LAPP
Manufacturer SKU:
 0034212
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 17.30 € *
100 mtr.
17.3026 €
21 mm
64
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 16-wire, 0.5 mm², gray, 0034202
Order No.:
 33P5779
Manufacturer:
 LAPP
Manufacturer SKU:
 0034202
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.47 € *
100 mtr.
5.4740 €
11.7 mm
16
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 32-wire, 0.5 mm², gray, 0034203
Order No.:
 33P5773
Manufacturer:
 LAPP
Manufacturer SKU:
 0034203
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.81 € *
100 mtr.
9.8056 €
13.9 mm
32
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 4-wire, 0.5 mm², gray, 0034200
Order No.:
 33P5776
Manufacturer:
 LAPP
Manufacturer SKU:
 0034200
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.08 € *
100 mtr.
2.0825 €
6.6 mm
4
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 40-wire, 0.5 mm², gray, 0034210
Order No.:
 33P5774
Manufacturer:
 LAPP
Manufacturer SKU:
 0034210
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 11.44 € *
100 mtr.
11.4359 €
15.1 mm
40
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 8-wire, 0.5 mm², gray, 0034201
Order No.:
 33P5778
Manufacturer:
 LAPP
Manufacturer SKU:
 0034201
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.25 € *
100 mtr.
3.2487 €
8.5 mm
8
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright
PVC data cable, 48-wire, 0.5 mm², gray, 0034204
Order No.:
 33P5775
Manufacturer:
 LAPP
Manufacturer SKU:
 0034204
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 14.58 € *
100 mtr.
14.5775 €
16.4 mm
48
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
gray
copper, bright