11101114 | LAPP
PVC connection line ÖLFLEX DC 100 3 G 35 mm², unshielded, black
DC connection cable, 11101114, LAPP
The 11101114 is a colour-coded cable for occasional flexible use and fixed installation subject to medium mechanical load conditions and for the power supply of plants with DC grids. This product is designed for use in dry, damp and wet areas, also suitable for occasional, non automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Suitable for outdoor use
- UV-resistant
- Flame-retardant
Core insulation material | PVC | |
Core colour sequence | red/white/green-yellow | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 25.6 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 35 mm² | |
Material | PVC | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 750 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |