11101106 | LAPP

PVC connection line ÖLFLEX DC 100 3 G 1.5 mm², unshielded, black

Order No.: 33P2718
EAN: 4044777800995
MPN:
11101106
ÖLFLEX DC 100 3G1,5
Series: ÖLFLEX DC 100
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.0587 €

DC connection cable, 11101106, LAPP

The 11101106 is a colour-coded cable for occasional flexible use and fixed installation subject to medium mechanical load conditions and for the power supply of plants with DC grids. This product is designed for use in dry, damp and wet areas, also suitable for occasional, non automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Suitable for outdoor use
  • UV-resistant
  • Flame-retardant
Technical specifications
Core insulation material PVC
Core colour sequence red/white/green-yellow
Number of cores 3
Version connection line
Outer diameter 8.7 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 1.5 kV
Rated voltage U0 750 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Number of cores
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Number of cores
Colour
PVC connection line ÖLFLEX DC 100 3 G 35 mm², unshielded, black
Order No.:
 33P2722
Manufacturer:
 LAPP
Manufacturer SKU:
 11101114
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 36.00 € *
100 mtr.
35.9975 €
35 mm²
25.6 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 25 mm², unshielded, black
Order No.:
 33P2721
Manufacturer:
 LAPP
Manufacturer SKU:
 11101113
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 24.99 € *
100 mtr.
24.9900 €
25 mm²
23 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 16 mm², unshielded, black
Order No.:
 33P2719
Manufacturer:
 LAPP
Manufacturer SKU:
 11101111
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 15.47 € *
100 mtr.
15.47 €
16 mm²
18.3 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 2.5 mm², unshielded, black
Order No.:
 33P2720
Manufacturer:
 LAPP
Manufacturer SKU:
 11101107
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 4.33 € *
100 mtr.
4.3316 €
2.5 mm²
10 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 1.5 mm², unshielded, black
Order No.:
 33P2718
Manufacturer:
 LAPP
Manufacturer SKU:
 11101106
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.06 € *
100 mtr.
2.0587 €
1.5 mm²
8.7 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 4.0 mm², unshielded, black
Order No.:
 33P2723
Manufacturer:
 LAPP
Manufacturer SKU:
 11101108
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.95 € *
100 mtr.
5.95 €
4.0 mm²
11.4 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black
PVC connection line ÖLFLEX DC 100 3 G 6.0 mm², unshielded, black
Order No.:
 33P2724
Manufacturer:
 LAPP
Manufacturer SKU:
 11101109
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.83 € *
100 mtr.
8.8298 €
6.0 mm²
12.6 mm
PVC
red/white/green-yellow
connection line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1.5 kV
copper, bright
750 V
unshielded
PVC
No
3
black