00465093 | LAPP
Silicone connection line ÖLFLEX HEAT 180 EWKF 5 G 1.0 mm², unshielded, black
Order No.: 33P931
EAN: 4044774670263
MPN:
00465093
ÖLFLEX HEAT 180 EWKF 5G1
Series: ÖLFLEX HEAT 180 EWKF
Unit Price (€ / mtr.)
5.5692 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 00465093, LAPP
Features
- Initial tear propagation and notch resistance
- Halogen-free
- No corrosive gases
- Flame retardant
- Good hydrolysis and UV-resistance
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures and occasionally mechanical stress
- Steel, ceramic and iron works
- Bakery equipment and industrial furnaces
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
Technical specifications
Core insulation material | silicone | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | connection line | |
Outer diameter | 8.8 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |