0046117 | LAPP

Silicone connection line ÖLFLEX HEAT 180 EWKF 16 G 1.5 mm², unshielded, black

Order No.: 33P912
EAN: 4044774668116
MPN:
0046117
ÖLFLEX HEAT 180 EWKF 16G1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
22.4077 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
22.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
22.4077 €

Connection cable, 0046117, LAPP

Features

  • Initial tear propagation and notch resistance
  • Halogen-free
  • No corrosive gases
  • Flame retardant
  • Good hydrolysis and UV-resistance
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel, ceramic and iron works
  • Bakery equipment and industrial furnaces
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 16
Version connection line
Outer diameter 17.1 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Silicone connection line ÖLFLEX HEAT 180 EWKF 5 G 2.5 mm², unshielded, black
Order No.:
 33P933
Manufacturer:
 LAPP
Manufacturer SKU:
 00465233
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.96 € *
100 mtr.
9.9603 €
2.5 mm²
11.9 mm
5
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 4 G 6.0 mm², unshielded, black
Order No.:
 33P929
Manufacturer:
 LAPP
Manufacturer SKU:
 00461423
Available: 0 mtr. Leadtime: On Request **
Total Price: 19.34 € *
100 mtr.
19.3375 €
6.0 mm²
14.7 mm
4
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 5 G 6.0 mm², unshielded, black
Order No.:
 33P935
Manufacturer:
 LAPP
Manufacturer SKU:
 00461433
Available: 0 mtr. Leadtime: On Request **
Total Price: 22.12 € *
100 mtr.
22.1221 €
6.0 mm²
16.5 mm
5
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 3 G 4.0 mm², unshielded, black
Order No.:
 33P922
Manufacturer:
 LAPP
Manufacturer SKU:
 0046131
Available: 0 mtr. Leadtime: On Request **
Total Price: 11.08 € *
100 mtr.
11.0789 €
4.0 mm²
11.5 mm
3
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 5 G 4.0 mm², unshielded, black
Order No.:
 33P934
Manufacturer:
 LAPP
Manufacturer SKU:
 00461333
Available: 0 mtr. Leadtime: On Request **
Total Price: 16.98 € *
100 mtr.
16.9813 €
4.0 mm²
13.9 mm
5
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 3 G 6.0 mm², unshielded, black
Order No.:
 33P923
Manufacturer:
 LAPP
Manufacturer SKU:
 0046141
Available: 0 mtr. Leadtime: On Request **
Total Price: 15.24 € *
100 mtr.
15.2439 €
6.0 mm²
13.2 mm
3
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black
Silicone connection line ÖLFLEX HEAT 180 EWKF 4 G 2.5 mm², unshielded, black
Order No.:
 33P927
Manufacturer:
 LAPP
Manufacturer SKU:
 00465223
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.59 € *
100 mtr.
8.5918 €
2.5 mm²
11.1 mm
4
silicone
VDE 0293-308
connection line
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
black