53019091 | LAPP
Counter nut, PG48, 70 mm, light gray, 53019091
Version | counter nut | |
Colour | light gray | |
Thread size | PG48 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 70 mm |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |