53019021 | LAPP
Counter nut, PG11, 24 mm, light gray, 53019021
Version | counter nut | |
Colour | light gray | |
Thread size | PG11 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
spanner size | 24 mm |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |