C1206C331JDGAC7800 | Kemet
Ceramic capacitor, 330 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, C1206C331JDGAC7800
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD high-voltage ceramic capacitors size 1206, type Kemet.
Multilayer capacitors with very low ESR and ESL
Rated voltage 1000 V.
Technical specifications
Design | SMD 1206 | |
Dielectric material | C0G | |
Capacity | 330 pF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 1 kV | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |