C1206C220JDGAC7800 | Kemet

Ceramic capacitor, 22 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, C1206C220JDGAC7800

Order No.: 56D836
EAN: 4099879784278
MPN:
C1206C220JDGAC7800
C1206C220JDGACTU
Series: C1206C
Kemet
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 1,204 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3451 €
100 pcs.
0.2380 €
500 pcs.
0.1809 €
2000 pcs.
0.1440 €
4000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 1000 V.

Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 22 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 1 kV
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 22 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, C1206C220JDGAC7800
Order No.:
 56D836
Manufacturer:
 Kemet
Manufacturer SKU:
 C1206C220JDGAC7800
Available: 1,204 pcs. Leadtime: On Request **
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2380 €
500 pcs.
0.1809 €
2000 pcs.
0.1440 €
4000 pcs.
0.1249 €
22 pF
SMD 1206
3.2 mm
±5 %
C0G
-55 °C
1 kV
125 °C