370103007 | Kabeltronik
ETFE-wire wrap switching wire, 7Y ETFE, 0.05 mm², AWG 30, blue, outer Ø 0.58 mm
Unit Price (€ / mtr.)
0.5117 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5117 €
500 mtr.
0.4641 €
1000 mtr.
0.4165 €
2500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
ETFE-wire wrap switching wire, 370103007, Kabeltronik
In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 0.58 mm | |
AWG cross-section | AWG 30 | |
Colour | blue | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.05 mm² | |
Rated voltage | 250 V | |
Test voltage | 3 kV | |
Temperature range (unmoved) | -65 to 150 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Carton with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |