370102404 | Kabeltronik

ETFE-wire wrap switching wire, 7Y ETFE, 0.21 mm², AWG 24, yellow, outer Ø 1.01 mm

Order No.: 91F8551
EAN: 4099891600037
MPN:
370102404
Series: 7Y ETFE
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6902 €
500 mtr.
0.6307 €
1000 mtr.
0.5474 €
2500 mtr.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

ETFE-wire wrap switching wire, 370102404, Kabeltronik

In the fields of aerospace and chemical industry as well as general wiring technology, where high mechanical and thermal characteristics are required. Applicable for the Wire Wrap technology.

Technical specifications
Core insulation material ETFE
Outer diameter 1.01 mm
AWG cross-section AWG 24
Colour yellow
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.21 mm²
Rated voltage 600 V
Test voltage 3 kV
Temperature range (unmoved) -65 to 150 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Carton with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Colour
Rated voltage
AWG cross-section
Core insulation material
Halogen free
Temperature range (unmoved)
Cable material
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Colour
Rated voltage
AWG cross-section
Core insulation material
Halogen free
Temperature range (unmoved)
Cable material
ETFE-wire wrap switching wire, 7Y ETFE, 0.05 mm², AWG 30, black, outer Ø 0.58 mm
Order No.:
 91F8566
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 370103009
Available: 0 mtr. Leadtime: On Request ** Next delivery: 200 mtr. on 2024-06-04
Total Price: 0.51 € *
100 mtr.
0.5117 €
500 mtr.
0.4641 €
1000 mtr.
0.4165 €
2500 mtr.
0.3570 €
0.05 mm²
0.58 mm
black
250 V
AWG 30
ETFE
No
-65 to 150 °C
copper, tin-plated