099280701 | Kabeltronik
MPPE-switching strand, halogen free, UL-Style 11027, 0.09 mm², AWG 28/7, white, outer Ø 0.85 mm
Stranded wire , 099280701, Kabeltronik
The 099280701 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent against acids, caustic solutions and many oils.
Core insulation material | mPPE | |
Outer diameter | 0.85 mm | |
AWG cross-section | AWG 28/7 | |
Colour | white | |
Halogen free | Yes | |
Cable structure | 7 x 0.127 mm | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Standard number | UL, cUL | |
Test voltage | 3 kV | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 250 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |