099260709 | Kabeltronik

MPPE-switching strand, halogen free, UL-Style 11027, 0.14 mm², AWG 26/7, black, outer Ø 0.95 mm

Order No.: 92F909
MPN:
099260709
Series: UL-Style 11027
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Available: 1,000 mtr.
Available in 7 Days: 17,500 mtr.
Leadtime: 1 Week **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
0.4284 €

Stranded wire , 099260709, Kabeltronik

The 099260709 is a stranded wire in halogen free and flame retardant construction. The mPPEmaterial allows very small outer diameter and don´t contain softener. Therefore it´s an environment friendly replacement for PVC stranded wire. Stranded wire according  to UL is primarily used for the internal wiring in electrical equipment as well as electrical control boxes and is steady to a large extent  against acids, caustic solutions and many oils.

Technical specifications
Core insulation material mPPE
Outer diameter 0.95 mm
AWG cross-section AWG 26/7
Colour black
Halogen free Yes
Cable structure 7 x 0.16 mm
Conductor category CL.1 = stranded
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Rated voltage 300 V
Standard number UL, cUL
Test voltage 3 kV
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 250 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 36 variations
*incl. VAT plus shipping costs