000108025 | Kabeltronik
Switching wire, copper, tin-plated, 0.5 mm², (L) 25 m, Ø 0.8 mm, 000108025
Order No.: 90F973
EAN: 4099891766320
MPN:
000108025
Unit Price (€ / pc.)
8.1515 € *
Available: 167 pcs.
Available in 7 Days: 559 pcs.
Leadtime: 1 Week **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.4494 €
50 pcs.
6.9972 €
100 pcs.
6.5212 €
250 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 000108025, Kabeltronik
The 000108025 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | round copper wire | |
diameter | 0.8 mm | |
Length | 25 m | |
Cable cross-section | 0.5 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Bag with 25 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |