000105000 | Kabeltronik
Switching wire, copper, tin-plated, 0.2 mm², (L) 565 m, Ø 0.5 mm, 000105000
Order No.: 90F970
EAN: 4099891766290
MPN:
000105000
Unit Price (€ / pc.)
48.9209 € *
Available: 61 pcs.
Available in 7 Days: 152 pcs.
Leadtime: 1 Week **
Total Price:
48.92 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9209 €
10 pcs.
44.7202 €
50 pcs.
41.9237 €
100 pcs.
39.1272 €
250 pcs.
36.3426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper rounded wire, 000105000, Kabeltronik
The 000105000 is a copper rounded wire mostly for short connections within electronic components.
Technical specifications
Version | round copper wire | |
diameter | 0.5 mm | |
Length | 565 m | |
Cable cross-section | 0.2 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Bag with 565 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |