C120012 | JBC

Desoldering tip, conical, Ø 0.7 mm, (L) 50 mm, C120012

Order No.: 06L288
EAN: 8427327253124
MPN:
C120012
Series: C120
JBC
default L
Image may differ
Unit Price (€ / pc.)
44.4346 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4346 €

Conical bent cartridge, C120012, JBC

The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version desoldering tip
diameter 0.7 mm
Suitable for PA120
Length 50 mm
Peak type conical
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Peak type
Thickness
Version
Length
Width
Suitable for
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Peak type
Thickness
Version
Length
Width
Suitable for
Desoldering tip, Ø 0.6 mm, (L) 50 mm, C120011
Order No.:
 06L287
Manufacturer:
 JBC
Manufacturer SKU:
 C120011
Available: 3 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-05-24
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.6 mm
desoldering tip
50 mm
PA120