C120005 | JBC

Desoldering tip, Blade shape, Ø 5 mm, (L) 50 mm, C120005

Order No.: 06L281
EAN: 8427327253070
MPN:
C120005
Series: C120
JBC
default L
Image may differ
Unit Price (€ / pc.)
53.1216 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
53.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.1216 €

Blade cartridge, C120005, JBC

The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version desoldering tip
diameter 5 mm
Suitable for PA120
Length 50 mm
Peak type Blade shape
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Peak type
Thickness
Version
Length
Width
Suitable for
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Peak type
Thickness
Version
Length
Width
Suitable for
Desoldering tip, Ø 0.6 mm, (L) 50 mm, C120011
Order No.:
 06L287
Manufacturer:
 JBC
Manufacturer SKU:
 C120011
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 44.43 € *
1 pcs.
44.4346 €
0.6 mm
desoldering tip
50 mm
PA120