IRF3205PBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-220, IRF3205PBF

Order No.: 24S3243
EAN: 4099879033192
MPN:
IRF3205PBF
Series: IRF
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 616 pcs.
Available in 5 Days: 9,270 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
1.5232 €
50 pcs.
1.3447 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, IRF3205PBF, Infineon Technologies

The IRF3205PBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.

Features

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Fast switching
  • Avalanche rated
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 8 mΩ
Gate Charge Qg @10V (nC) 1.46x10<sup>-7</sup> C
Enclosure TO-220
max. Voltage 55 V
Max. current 110 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Power loss 200 W
Logistics
Country of origin MX
Customs tariff number 85412900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Enclosure
Power loss
Version
max. Voltage
Max. current
min. operating temperature
max. operating temperature
drain-source on resistance RDS (on) max @VGS=10V
1 item in 2 variations
*incl. VAT plus shipping costs