NGCMB50AX32B | Honeywell
Switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), roller plunger, stranded wires, IP67, NGCMB50AX32B
Limit switch, NGCMB50AX32B, Honeywell
Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series.
Features
- Snap-action, positive-break contacts
- Silver alloy and gold-plated contact options
- SPDT or DPDT configurable circuitry
- Low and high temperature
Technical Data
- Connection: Cable connection
- Switching function: 2 Form A + 2 Form B
- Degree of protection IP: IP67
- Number of poles: 4-pole
Connection | stranded wires | |
Actuator | roller plunger | |
Pin number | 4 pole | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Degree of protection (IP) | IP67 |
Country of origin | CN |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |