NGCMB10AX07A1A | Honeywell

Switch, 3 pole, 2 Form A (N/O) + 1 Form B (N/C), roller lever, stranded wires, IP67, NGCMB10AX07A1A

Order No.: 13G1874
EAN: 4099889343298
MPN:
NGCMB10AX07A1A
Series: NGC
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
100.7216 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
100.7216 €

Limit Switch, NGCMB10AX07A1A, Honeywell

Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Features

  • SPDT or DPDT configurable circuitry
  • Snap-action, positive-break contacts
  • Silver alloy and gold-plated contact options
  • Low and high temperature variants
  • Cable and connector terminations
Technical specifications
Connection stranded wires
Actuator roller lever
Pin number 3 pole
Latching switching function 2 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP67
Logistics
Country of origin CN
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs