116-01815 | HellermannTyton

Cable tie internally serrated, polyamide, (L x W) 100 x 2.45 mm, bundle-Ø 1.5 to 22 mm, green, -40 to 85 °C

Order No.: 12H4756
EAN: 4031026108667
MPN:
116-01815
T18R-PA66-GN-C1
HellermannTyton
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 494 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0762 €
500 pcs.
0.0678 €
1000 pcs.
0.0583 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Colored cable ties, type HellermannTyton T.

Made of PA 6.6, toothed over the length.

Technical specifications
Width 2.45 mm
Chemicla resistant Yes
Thickness 1 mm
Colour green
Halogen free Yes
Length 100 mm
Material polyamide
max. Bundle diameter 22 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin SG
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 79 variations
*incl. VAT plus shipping costs