111-03410 | HellermannTyton

Cable tie internally serrated, polyamide, (L x W) 198 x 3.5 mm, bundle-Ø 1.5 to 50 mm, black, -40 to 85 °C

Order No.: 12H4967
EAN: 5022660018848
MPN:
111-03410
T30L-PA66-BK-C1
HellermannTyton
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 700 pcs.
Leadtime: 1 Week **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
100 pcs.
0.1369 €
500 pcs.
0.1131 €
1000 pcs.
0.0988 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-03410, HellermannTyton

The 111-03410 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Ergonomic bent tail offers quick and simple installation
  • Easy application either manually or with an application tool
Technical specifications
Width 3.5 mm
Chemicla resistant No
Thickness 1.2 mm
Colour black
Halogen free Yes
Length 198 mm
Material polyamide
max. Bundle diameter 50 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 135 N
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 79 variations
*incl. VAT plus shipping costs