09488000011100 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, Elastomer, black, 09488000011100
Sensor actuator cable, 09488000011100, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 10 m.
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | RO |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |