09488000011005 | Harting
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.5 m, Elastomer, black, 09488000011005
Order No.: 42P0566
EAN: 5713140067714
MPN:
09488000011005
09 48 800 0011 005
Series: Circular connectors M12
Unit Price (€ / pc.)
40.4362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 09488000011005, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round) for railway applications, cable length: 0.5 m.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 0.5 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |