09200160541 | Harting
Grommet housing, size 16A, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65, 09200160541
Hood, 09200160541, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Version | grommet housing | |
Shell size | 16A | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG21, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |