09200030801 | Harting

Bulkhead housing, size 3A, zinc die casting, M20, angled, longitudinal bow locking, IP44/IP65/IP67, 09200030801

Order No.: 42F936
EAN: 4099889746501
MPN:
09200030801
09 20 003 0801
Series: Han A
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
11.5906 € *
Available: 0 pcs.
Next delivery: 90 pcs. on 2024-07-12
Leadtime: 5 Weeks **
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.1864 €
50 pcs.
9.4962 €
150 pcs.
9.0797 €
500 pcs.
8.6156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead mounted housing, 09200030801, HARTING

Bulkhead mounted housing with single locking lever, material: zinc die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 3A
Shell Material zinc die casting
Cable Outlet M20, angled
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)