09200030620 | Harting

Grommet housing, size 3A, polycarbonate, PG11, angled, longitudinal bow locking, IP44/IP65/IP67, 09200030620

Order No.: 42F870
EAN: 4099889746242
MPN:
09200030620
09 20 003 0620
Series: Han A
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
4.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0341 €

Hood, 09200030620, HARTING

Hood with single locking lever and side entry, material: polycarbonate.

Technical specifications
Version grommet housing
Shell size 3A
Shell Material polycarbonate
Cable Outlet PG11, angled
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory