1590ZGRP253PL | Hammond
Inner Panel for 1590ZGRP253
Inner Panel, 1590ZGRP253PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Version | mounting plate | |
Type of mounting | screw | |
Width | 383 mm | |
Colour | natural | |
Height | 2 mm | |
Length | 388 mm | |
Material | steel |
Country of origin | CA |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |