1590ZGRP162PL | Hammond
Inner Panel for 1590ZGRP162
Unit Price (€ / pc.)
13.8516 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
13.1495 €
50 pcs.
11.8405 €
100 pcs.
10.6624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner Panel, 1590ZGRP162PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 143 mm | |
Colour | natural | |
Length | 243 mm | |
Material | steel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |