K-AGU482 | Frolyt
Bipolar electrolytic capacitor, 100 µF, 25 V (DC), -20/+20 %, axial, Ø 8.5 mm
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
50 pcs.
0.9520 €
450 pcs.
0.8211 €
900 pcs.
0.7259 €
1800 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, K-AGU482, Frolyt
Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.
Technical specifications
Version | bipolar | |
Design | axial | |
diameter | 8.5 mm | |
ESR (Equivalent Series Resistance) | 2.39 Ω | |
Capacity | 100 µF | |
Length | 20 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 183 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 1,800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |