K-AGU407 | Frolyt
Bipolar electrolytic capacitor, 1500 µF, 25 V (DC), -20/+20 %, axial, Ø 14 mm
Aluminum electrolytic capacitor, K-AGU407, Frolyt
Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.
Version | bipolar | |
Design | axial | |
diameter | 14 mm | |
ESR (Equivalent Series Resistance) | 0.17 Ω | |
Capacity | 1500 µF | |
Length | 30.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Ripple current | 860 mA | |
Tolerance | -20/+20 % |
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 600 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |