K-AGU429 | Frolyt
Bipolar electrolytic capacitor, 4700 µF, 6.3 V (DC), -20/+20 %, axial, Ø 14 mm
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
50 pcs.
2.5942 €
150 pcs.
2.2491 €
300 pcs.
1.9754 €
600 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, K-AGU429, Frolyt
Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.
Technical specifications
Version | bipolar | |
Design | axial | |
diameter | 14 mm | |
ESR (Equivalent Series Resistance) | 0.11 Ω | |
Capacity | 4700 µF | |
Length | 30.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 1068 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |