K-AGU422 | Frolyt
Bipolar electrolytic capacitor, 470 µF, 6.3 V (DC), -20/+20 %, axial, Ø 8.5 mm
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
50 pcs.
0.9282 €
450 pcs.
0.8092 €
900 pcs.
0.7021 €
1800 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, K-AGU422, Frolyt
Aluminum-electrolytic capacitor, axial, Downsized, Insulated, Polarized, Pulse proof, Endurance at least 1.500h to 2.500h at +105°C.
Technical specifications
Version | bipolar | |
Design | axial | |
diameter | 8.5 mm | |
ESR (Equivalent Series Resistance) | 0.91 Ω | |
Capacity | 470 µF | |
Length | 20 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 295 mA | |
Tolerance | -20/+20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Original Packaging | Carton with 1,800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |