10040502 | Fischer Elektronik

MK 8 G, solder terminal strip, 50-pole

Order No.: 12H595
EAN: 4099889465389
MPN:
10040502
MK 8 G 50 POL.
Series: MK
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
51.0272 € *
Available: 71 pcs.
Leadtime: 3 Weeks **
Total Price:
51.03 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0272 €
5 pcs.
47.9689 €
15 pcs.
46.1363 €
50 pcs.
44.0895 €
150 pcs.
42.2569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder terminal strips for PCBs, type MK 8 G.

With wire-wrap contact. Breakable 50-pole version. With dip soldering resistant insulator made of self-extinguishing polysulphone; Brass contacts: gold-plated on nickel primer. Operating temperatures: –65 to +180 °C.

Type: MK 8 G, solder terminal strip, 50–pole

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
diameter
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
diameter
MK 2 G, solder terminal strip, 50-pole
Order No.:
 12H6201
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10039902
Available: 25 pcs. Leadtime: 6 Weeks **
Total Price: 17.23 € *
1 pcs.
17.2312 €
10 pcs.
15.1725 €
50 pcs.
14.1372 €
150 pcs.
13.5065 €
500 pcs.
12.8282 €
10.6 mm
brass
2.5 mm
MK 8 G, solder terminal strip, 50-pole
Order No.:
 12H595
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10040502
Available: 71 pcs. Leadtime: 3 Weeks **
Total Price: 51.03 € *
1 pcs.
51.0272 €
5 pcs.
47.9689 €
15 pcs.
46.1363 €
50 pcs.
44.0895 €
150 pcs.
42.2569 €
brass
MK 3 G, solder terminal strip, 50-pole
Order No.:
 12H6203
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10040002
Available: 142 pcs. Leadtime: 8 Weeks **
Total Price: 18.34 € *
1 pcs.
18.3379 €
10 pcs.
16.1364 €
50 pcs.
15.0416 €
150 pcs.
14.3752 €
500 pcs.
13.6374 €
10.2 mm
brass