10039902 | Fischer Elektronik
MK 2 G, solder terminal strip, 50-pole
Unit Price (€ / pc.)
17.2312 € *
Available: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.1725 €
50 pcs.
14.1372 €
150 pcs.
13.5065 €
500 pcs.
12.8282 €
*incl. VAT plus shipping costs
**Subject to prior sale
With solder pin terminals, type MK 2 G.
Type: MK 2 G, solder terminal strip, 50–pole
Technical specifications
diameter | 2.5 mm | |
Length | 10.6 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |