BK1005020 | ESD PROTECT
ESD TOP-FIT glovesXXL
Order No.: 03L2935
EAN: 4099891436728
MPN:
BK1005020
Unit Price (€ / pck.)
2.1063 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Usage | electrical safety | |
Version | Gloves | |
Colour | black | |
Size | XXL | |
Material | Nylon/Carbon fiber |
Download
Logistics
Country of origin | CH |
Customs tariff number | 61169300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |