BK1005016 | ESD PROTECT

ESD TOP-FIT glovesS

Order No.: 03L2931
EAN: 4099891436698
MPN:
BK1005016
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
2.1063 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
2.1063 €
Technical specifications
Usage electrical safety
Version Gloves
Colour black
Size S
Material Nylon/Carbon fiber
Logistics
Country of origin CH
Customs tariff number 61169300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Material
Version
Colour
Usage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Material
Version
Colour
Usage
ESD TOP-FIT glovesXL
Order No.:
 03L2934
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005019
Available: 76 pck. Leadtime: 1 Week **
Total Price: 2.96 € *
1 pck.
2.9631 €
2 pck.
2.7727 €
4 pck.
2.4871 €
8 pck.
2.2134 €
XL
Nylon/Carbon fiber
Gloves
black
electrical safety
ESD TOP-FIT glovesS
Order No.:
 03L2931
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005016
Available: 0 pck. Leadtime: 1 Week **
Total Price: 2.11 € *
2 pck.
2.1063 €
S
Nylon/Carbon fiber
Gloves
black
electrical safety
ESD TOP-FIT glovesXXL
Order No.:
 03L2935
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK1005020
Available: 0 pck. Leadtime: 1 Week **
Total Price: 2.11 € *
2 pck.
2.1063 €
XXL
Nylon/Carbon fiber
Gloves
black
electrical safety