T0120 6 | C.K Tools

Warding File 3 Square 2nd Cut, 100 mm

Order No.: 03L3446
EAN: 5013969392500
MPN:
T0120 6
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1051 €

- Manufactured from special file steel

- Precise Cut

- Second Cut

- Wooden handle

- Blade length 100 mm

- Total length 160 mm

Technical specifications
Version key file
File shape triangular
Chop cut 2
Length 100 mm
Abrasive Material carbon steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
File shape
Length
Abrasive Material
Chop
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
File shape
Length
Abrasive Material
Chop
Warding File Square 2nd Cut, 100 mm
Order No.:
 03L3445
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 5
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.11 € *
1 pcs.
5.1051 €
key file
triangular
100 mm
carbon steel
cut 2
Warding File Round 2nd Cut, 100 mm
Order No.:
 03L3444
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 4
Available: 1 pcs. Available in 14 Days: 20 pcs. Leadtime: 2 Weeks **
Total Price: 5.11 € *
1 pcs.
5.1051 €
key file
round
100 mm
carbon steel
cut 2
Warding File Half Round 2nd Cut, 100 mm
Order No.:
 03L3443
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 3
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 4.57 € *
1 pcs.
4.5696 €
key file
semicircular
100 mm
carbon steel
cut 2
Warding File Flat 2nd Cut, 100 mm
Order No.:
 03L3441
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 1
Available: 1 pcs. Available in 14 Days: 5 pcs. Leadtime: 2 Weeks **
Total Price: 5.11 € *
1 pcs.
5.1051 €
key file
flat
100 mm
carbon steel
cut 2
Warding File 3 Square 2nd Cut, 100 mm
Order No.:
 03L3446
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 6
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.11 € *
1 pcs.
5.1051 €
key file
triangular
100 mm
carbon steel
cut 2
Warding File Flat 2nd Cut, 100 mm
Order No.:
 03L3442
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120 2
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.11 € *
1 pcs.
5.1051 €
key file
flat-pointed
100 mm
carbon steel
cut 2
Warding File Set of 6, 100 mm
Order No.:
 03L3447
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T0120P
Available: 1 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 30.26 € *
1 pcs.
30.2617 €
5 pcs.
28.4410 €
15 pcs.
27.3581 €
50 pcs.
26.1443 €
150 pcs.
25.0614 €
file kit
different
100 mm
carbon steel
cut 2